Arrow Electronic Components Online
No Image Available
Oscilloscopes

MS-250

250 MHz, 18 Channels, 1 GS/s, 10 Mpts/ch Mixed Signal Oscilloscope Option

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.20.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Bench
  • Display Type
    LCD
  • Number of Channels
    18
  • Maximum Sampling Rate (Msps)
    1000
  • Bandwidth (MHz)
    250
  • Interface Type
    USB
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources