Connector Accessories
MS16140
Connector Accessories Marker Strip Straight for Terminal Blocks
Cinch Connectivity SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Marker Strip
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
150
Product Length (mm)
169.08
Product Depth (mm)
22.23
Product Height (mm)
10.32
Order Quantity