Arrow Electronic Components Online
MS156HRMJ6|HIROSE|simage
MS156HRMJ6|HIROSE|limage
커넥터 RF

MS-156-HRMJ-6

Conn SMA Adapter 0Hz to 6GHz 50Ohm ST Panel Mount PL/PL Gold Bag

Hirose Electric
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA Adapter
  • Gender
    PL/PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Mating System
    Push-Pull/Threaded
  • Mating Cycle (Cycles)
    10000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Weight (g)
    4.6
  • Product Length (mm)
    28.13
  • Product Depth (mm)
    8
  • Product Height (mm)
    20
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources