Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Knob Shaft
Pole Throw Configuration
DP4T
Angle of Throw (°)
45
Number of Positions
4
Poles per Deck
2
Number of Decks
1
Maximum Current Rating (A)
2@125VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
7500
Mechanical Life (Cycles)
15000
Maximum Operating Torque (N.m)
0.15
Size Type
Miniature
Actuator Diameter (mm)
19
Actuator Length (mm)
23.5
Contact Style
Non-Shorting
Stop Style
Adjustable
Mounting
Panel Mount/Through Hole
Termination Style
PC Turret
Terminal Length (mm)
10
Number of Terminals
10
Base Material
Phenolic Resin
Housing Material
Brass
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Thread Length (mm)
5.6
Body Length (mm)
14
Body Depth (mm)
14
Body Height (mm)
17.3
Product Length (mm)
14
Product Depth (mm)
14
Product Height (mm)
46.4

