Resistor Fixed Single-Through Hole
MRS25000C2802FRP00
Res Thin Film 28K Ohm 1% 0.6W ±50ppm/°C AXL T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
SVHC
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
28K
Tolerance
1%
Maximum Voltage Rating (V)
350
Power Rating (W)
0.6
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Special Features
Low Noise
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
2.5
Product Length (mm)
6.5
Product Weight (g)
0.22
Lead Diameter (mm)
0.6
Lead Length (mm)
28
Mounting
Through Hole

