Resistor Fixed Single-Through Hole
MRS25000C2001FCT00
Res Thin Film 2K Ohm 1% 0.6W ±50ppm/°C AXL Ammo
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.70
SVHC
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
2K
Tolerance
1%
Maximum Voltage Rating (V)
350
Power Rating (W)
0.6
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
Low Noise
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
2.5
Product Length (mm)
6.5
Product Weight (g)
0.22
Lead Diameter (mm)
0.6
Lead Length (mm)
28
Mounting
Through Hole

