Arrow Electronic Components Online
MRMS541E|MURATA|originalImage
MRMS541E|MURATA|limage
Magnetoresistive Sensors

MRMS541E

Magnetoresistive Sensor2.7mT Magnetic Field T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Maximum Magnetic Field
    2.7mT
  • Maximum Operating Supply Voltage (V)
    3.8
  • Typical Operating Supply Voltage (V)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources