Connector Telephone and Telecom
MRJ5381012
Rugged Modular Jack RJ45, Input Output Connector, IP67, Right Angle on PCB, 8 Position, LED Green Left, Yellow Right, Tail Length 2.54mm, Unified Thread, Cat 5 compatible
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Contacts
8
Number of Ports
1
Category Number
Cat 5
Termination Method
Solder
Body Orientation
Right Angle
Mating Cycle (Cycles)
2500
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
105
Mounting
Through Hole
Family/Series
MRJ5381012
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
40
Order Quantity