Arrow Electronic Components Online
MRJ258E11BP|FCI|originalImage
MRJ258E11BP|FCI|simage
Connector Accessories

MRJ258E11BP

Connector Accessories Boot Straight Silicone Rubber Clear

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Boot
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Straight
  • Material
    Silicone Rubber
  • Color
    Clear
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    200
  • Product Diameter (mm)
    22.4
  • Product Length (mm)
    40

Documentation and Resources

Datasheets
Design resources