Arrow Electronic Components Online
MRF89XAM9AIRM|MICROCHP|simage
MRF89XAM9AIRM|MICROCHP|limage
RF Transceivers

MRF89XAM9A-I/RM

RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD Module Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    FSK/OOK
  • Maximum Data Rate
    200Kbps
  • Maximum RF Operating Frequency Range (MHz)
    500 to 1500
  • Maximum RF Operating Frequency (MHz)
    928
  • Operating Band Frequency (MHz)
    902 to 928
  • Minimum Operating Supply Voltage
    2.1V
  • Typical Operating Supply Voltage
    2.5V|3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.91
  • Package Width
    17.78
  • Package Length
    27.94
  • PCB changed
    12
  • Supplier Package
    SMD Module
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources