Arrow Electronic Components Online
MRF50BULK|BEL_FUSE|simage
MRF50BULK|BEL_FUSE|limage
Fuses

MRF 50-BULK

Fuse Cartridge Fast Acting 0.05A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CE/CSA/SEMKO/VDE/cULus

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    MRF 50-BULK
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Adapter|Battery Charger|Consumer Electronics|Power Supply
  • Fuse Size (mm)
    8.35 X 7.7
  • Current Rating (A)
    0.05
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    0.09
  • Typical Melting I2t (A²S)
    0.001
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Seated Plane Height (mm)
    7.7
  • Product Diameter (mm)
    8.35
  • Product Height (mm)
    7.7
  • Fuse Material
    Thermoplastic
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources