Arrow Electronic Components Online
MRF112|NKK|limage
MRF112|NKK|simage
Switch Rotary

MRF112

Switch Rotary SP12T 12 Flush Screwdriver PC Pins 0.1A 28VAC 28VDC 0.4VA

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP12T
  • Angle of Throw (°)
    30
  • Number of Positions
    12
  • Poles per Deck
    1
  • Number of Decks
    1
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    30000
  • Maximum Operating Torque (N.m)
    0.02
  • Actuator Length (mm)
    0
  • Contact Style
    Non-Shorting
  • Stop Style
    Adjustable
  • Seal
    Process/N/A/Molded-In/O-Ring(Rubber)
  • Seal Location
    N/A/Interior Housing/Terminals/Shaft
  • Seal Description
    Process/N/A/Molded-In/O-Ring(Rubber)
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    12
  • Base Material
    Glass Fiber/Polyamide
  • Housing Material
    Zinc Alloy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    14
  • Product Depth (mm)
    14
  • Product Height (mm)
    8.2

Documentation and Resources

Datasheets
Design resources