Switch Rotary
MRB22B
Switch Rotary ON None ON DPDT 2 Flatted Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Configuration
ON None ON
Actuator Style
Flatted Shaft
Pole Throw Configuration
DPDT
Angle of Throw (°)
90
Number of Positions
2
Poles per Deck
2
Number of Decks
1
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
80
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
30000
Maximum Operating Torque (N.m)
0.04
Size Type
Miniature
Actuator Diameter (mm)
3.1
Actuator Length (mm)
10
Contact Style
Non-Shorting
Seal
O-Ring/Process/Molded-In/N/A
Seal Location
Interior/N/A/Terminals/(Frame/Base)
Seal Description
O-Ring/Process/Molded-In/N/A
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Terminal Length (mm)
3.5
Number of Terminals
6
Base Material
Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Thread Length (mm)
7
Body Length (mm)
15.74
Body Depth (mm)
14.5
Body Height (mm)
11
Product Length (mm)
15.74
Product Depth (mm)
14.5
Product Height (mm)
28

