RF/Wireless Development Boards and Kits
MRB-KW019030JA
MKW01Z128 802.15.4 LR-WPAN Development Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Development Board
Supported Device
MKW01Z128
Supported Device Technology
802.15.4 LR-WPAN
Compatible External Board
TWR-RF-MRB
Typical Operating Frequency (MHz)
900
Interface Type
JTAG/UART/USB
Typical Output Power (dBm)
17

