Arrow Electronic Components Online
MR852|EICSEMI|simage
MR852|EICSEMI|limage
Rectifiers

MR852

Diode Switching 200V 3A 2-Pin DO-201AD

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    3@Ta=90C
  • Peak Non-Repetitive Forward Surge Current (A)
    100
  • Maximum Forward Voltage (V)
    1.25
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    150
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    5.3(Max)
  • Mounting
    Through Hole
  • Package Length
    9.5(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-201AD
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources