Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
5@Ta=50C
Peak Non-Repetitive Forward Surge Current (A)
330
Maximum Forward Voltage (V)
1.2
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Supplier Temperature Grade
Commercial
Diameter
8
Mounting
Through Hole
Package Length
7.5
PCB changed
2
Supplier Package
Case P-600
Pin Count
2
Order Quantity

