Arrow Electronic Components Online
Rectifiers

MR756

Diode 600V 22A 2-Pin Case D-6

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    22
  • Peak Non-Repetitive Forward Surge Current (A)
    400
  • Maximum Forward Voltage (V)
    0.9@6A
  • Peak Reverse Current (uA)
    25
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Diameter
    9.1(Max)
  • Mounting
    Through Hole
  • Package Length
    9.1(Max)
  • PCB changed
    2
  • Supplier Package
    Case D-6
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources