Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Maximum DC Reverse Voltage (V)
200
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
22
Peak Non-Repetitive Forward Surge Current (A)
400
Maximum Forward Voltage (V)
0.9@6A
Peak Reverse Current (uA)
25
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case D-6
Pin Count
2
Lead Shape
Through Hole
Order Quantity