Arrow Electronic Components Online
MR60|FLIR|simage
MR60|FLIR|limage
Environmental Testers

MR60

Moisture Meter Handheld

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    9025.80.50.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Moisture Meter
  • Style
    Handheld
  • Display Type
    TFT
  • Low Battery Indication
    No
  • Warranty (Year)
    2Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources