Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
16M
Density Range (bit)
>=8M
Organization
1Mx16
Data Bus Width (bit)
16
Max. Access Time (ns)
35
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
180
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
48
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
48
Lead Shape
Ball
Order Quantity

