Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Chip Density (bit)
16M
Density Range (bit)
>=8M
Organization
2Mx8
Data Bus Width (bit)
8
Max. Access Time (ns)
35
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
180
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
10.29(Max) mm
Package Length
18.54(Max) mm
PCB changed
44
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
44
Lead Shape
Gull-wing

