Arrow Electronic Components Online
MR4A08BCYS35|EVERSPIN|simage
MR4A08BCYS35|EVERSPIN|limage
Dev Kit

MR4A08BCYS35

MRAM 16Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray

Everspin Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    16M
  • Density Range (bit)
    >=8M
  • Organization
    2Mx8
  • Data Bus Width (bit)
    8
  • Max. Access Time (ns)
    35
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    180
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    10.29(Max)
  • Package Length
    18.54(Max)
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-II
  • Pin Count
    44
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources