Arrow Electronic Components Online
MR2A16AYS35|EVERSPIN|simage
MR2A16AYS35|EVERSPIN|limage
Dev Kit

MR2A16AYS35

MRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray

Everspin Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.02
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    4M
  • Density Range (bit)
    256K to 8M
  • Organization
    256Kx16
  • Data Bus Width (bit)
    16
  • Max. Access Time (ns)
    35
  • Process Technology
    180nm
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    155
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    10.29(Max) mm
  • Package Length
    18.54(Max) mm
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-II
  • Pin Count
    44
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources