Dev Kit
MR25H40MDFR
MRAM 4Mbit Serial-SPI Interface 3.3V Automotive AEC-Q100 8-Pin DFN EP T/R
Everspin TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
Yes
PPAP
Unknown
Chip Density (bit)
4M
Density Range (bit)
256K to 8M
Organization
512Kx8
Data Bus Width (bit)
8
Max. Access Time (ns)
10
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
42
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.1(Max)
Package Length
5.1(Max)
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

