Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Chip Density (bit)
128K
Density Range (bit)
1K to 256K
Organization
16Kx8
Data Bus Width (bit)
8
Max. Access Time (ns)
10
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
27
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
6.1(Max)
Package Length
5.1(Max)
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Order Quantity

