Arrow Electronic Components Online
MR25H10MDF|EVERSPIN|simage
MR25H10MDF|EVERSPIN|limage
Dev Kit

MR25H10MDF

MRAM 1Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tray Automotive AEC-Q100

Everspin Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Chip Density (bit)
    1M
  • Density Range (bit)
    256K to 8M
  • Organization
    128Kx8
  • Data Bus Width (bit)
    8
  • Max. Access Time (ns)
    10
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    27
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    6.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources