Arrow Electronic Components Online
MR256A08BCMA35R|EVERSPIN|simage
MR256A08BCMA35R|EVERSPIN|limage
Dev Kit

MR256A08BCMA35R

MRAM 256Kbit Parallel Interface 3.3V 48-Pin FBGA T/R

Everspin Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    256K
  • Density Range (bit)
    256K to 8M
  • Organization
    32Kx8
  • Data Bus Width (bit)
    8
  • Max. Access Time (ns)
    35
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    48
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    48
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources