Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Chip Density (bit)
1M
Density Range (bit)
256K to 8M
Organization
64Kx16
Data Bus Width (bit)
16
Max. Access Time (ns)
35
Process Technology
0.18um
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
165
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02
Package Width
8
Package Length
8
PCB changed
48
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
48
Lead Shape
Ball
Order Quantity

