Arrow Electronic Components Online
MQPI18LP|VICOR|simage
MQPI18LP|VICOR|limage
Power Supply Accessories

MQPI-18LP

EMI Filter For DC to DC Converter and Switching Regulator Module

Vicor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    EMI Filter
  • Power Supply Type
    DC to DC Converter and Switching Regulator Module
  • Mounting
    Surface Mount
  • Package Height
    4.98
  • Package Width
    12.9
  • Package Length
    25.3
  • PCB changed
    10
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources