Product Technical Specifications
ECCN (US)
EAR99
HTS
EA
Number of Primary Switch Ports
96
Maximum Data Rate (Mbps)
400000
Minimum Operating Supply Voltage
200VAC
Maximum Operating Supply Voltage
240VAC
Maximum Supply Current (mA)
10000
Power Supply Type
Single
Fiber Support
Yes
Integrated LED Drivers
No
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40

