Switch Piezo
MPZI022/F/GN/24
Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Switch Configuration
ON OFF
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Function
Momentary
Maximum Current Rating (A)
1
Electrical Life (Cycles)
10000000
Operating Force (N)
5
Mounting
Panel Mount
Mounting Diameter (mm)
22
Termination Style
Wire Lead
Number of Terminals
2
Housing Material
Stainless Steel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
24
Product Depth (mm)
24
Product Height (mm)
20

