Arrow Electronic Components Online
MPZI019FBL24|BULGIN|simage
MPZI019FBL24|BULGIN|limage
Switch Piezo

MPZI019/F/BL/24

Switch Piezo ON OFF SPST 1A 48VAC 48VDC Momentary Wire Lead Panel Mount Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Configuration
    ON OFF
  • Actuator Style
    Round Button
  • Pole Throw Configuration
    SPST
  • Switch Function
    Momentary
  • Maximum Current Rating (A)
    1
  • Electrical Life (Cycles)
    10000000
  • Operating Force (N)
    5
  • Mounting
    Panel Mount
  • Mounting Diameter (mm)
    19
  • Termination Style
    Wire Lead
  • Number of Terminals
    2
  • Housing Material
    Stainless Steel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    22
  • Product Depth (mm)
    22
  • Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources