Arrow Electronic Components Online
MPZ2012S300AT000|TDK|simage
MPZ2012S300AT000|TDK|limage
Ferrite Beads

MPZ2012S300AT000

Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 6A 0.01Ohm DCR 0805 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer Power
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    30
  • Maximum DC Current (A)
    6
  • Tolerance
    10Ohm
  • Maximum DC Resistance (Ohm)
    0.01
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Case Size
    0805
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.05

Documentation and Resources

Datasheets
Design resources