Arrow Electronic Components Online
MPZ2012S101ATD25|TDK|simage
MPZ2012S101ATD25|TDK|limage
Ferrite Beads

MPZ2012S101ATD25

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Multi-Layer Power
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    100
  • Maximum DC Current (A)
    4
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.02
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Case Size
    0805
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.05

Documentation and Resources

Datasheets
Design resources