Ferrite Beads
MPZ1608R391ATA00
Ferrite Beads Multi-Layer Power 390Ohm 25% 100MHz 1.2A 0.12Ohm DCR 0603 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Multi-Layer Power
Test Frequency (Hz)
100M
Impedance (Ohm)
390
Maximum DC Current (A)
1.2
Tolerance
25%
Maximum DC Resistance (Ohm)
0.12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

