Arrow Electronic Components Online
MPY634KU/1KE4|TI|simage
MPY634KU/1KE4|TI|limage
Analog Dividers and Multipliers

MPY634KU/1KE4

Analog Multiplier 4Bit 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Analog Multiplier
  • Number of Bits
    4
  • Number of Elements per Chip
    1
  • Output Type
    Single
  • Minimum Dual Supply Voltage (V)
    ±8
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Power Dissipation (mW)
    500
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources