Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Analog Multiplier
Number of Bits
4
Number of Elements per Chip
1
Output Type
Single
Minimum Dual Supply Voltage (V)
±8
Maximum Dual Supply Voltage (V)
±18
Typical Dual Supply Voltage (V)
±15
Maximum Power Dissipation (mW)
500
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

