Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Analog Multiplier
Number of Bits
4
Number of Elements per Chip
1
Output Type
Single
Minimum Dual Supply Voltage (V)
±8
Maximum Dual Supply Voltage (V)
±18
Typical Dual Supply Voltage (V)
±15
Maximum Power Dissipation (mW)
500
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

