Arrow Electronic Components Online
MPY20W1470FB00MSSD|WIMA|simage
MPY20W1470FB00MSSD|WIMA|limage
Capacitor Film

MPY20W1470FB00MSSD

Cap Film Suppression Y2 0.0047uF 1000VDC/250VAC Paper 20%( 13.5 X 5 X 10mm) Radial Plastic Rectangular Can 10mm 110°C Bulk

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RFI Suppression
  • Capacitance Value
    0.0047uF
  • Tolerance
    20%
  • Voltage
    1000VDC|250VAC
  • Dielectric
    Paper
  • Special Features
    High Voltage Breakdown
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    Y2
  • Size (mm)
    13.5 X 5 X 10
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    13.5(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    10(Max)
  • Product Weight (g)
    0.902
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    10(Max)

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources