Arrow Electronic Components Online
MPY100CG|TI|simage
MPY100CG|TI|limage
Analog Dividers and Multipliers

MPY100CG

Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Analog Multiplier/Divider
  • Number of Bits
    4
  • Number of Elements per Chip
    1
  • Output Type
    Single
  • Low Level Output Current (mA)
    5(Min)
  • High Level Output Current (mA)
    5(Min)
  • Minimum Dual Supply Voltage (V)
    ±8.5
  • Maximum Dual Supply Voltage (V)
    ±20
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Power Dissipation (mW)
    500
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.07
  • Package Width
    12.45
  • Package Length
    20.07
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources