Board Mount Pressure Sensors
MPXV7025GC6U
Board Mount Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gage Automotive AEC-Q100 8-Pin SMT Tube
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Device Pressure Type
Gage
Operating Pressure Range
-25kPa to 25kPa
Maximum Overload Pressure
200kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±5
Response Time (ms)
1
Typical Full Scale Output
4.75VDC
Output Voltage Range (V)
0.2 to 4.7
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Air
Packaging
Tube
Mounting
Surface Mount
Package Height
12.96(Max)
Package Width
10.79(Max)
Package Length
11.38(Max)
PCB changed
8
Standard Package Name
SMT
Supplier Package
SMT
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

