Board Mount Pressure Sensors
MPXV5100DP
Board Mount Pressure Sensor 0kPa to 100kPa Differential 8-Pin SMT Tray
NXP SemiconductorsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
0kPa to 100kPa
Maximum Overload Pressure
400kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±2.5(Max)
Response Time (ms)
1
Typical Full Scale Output
4.7VDC
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Air
Packaging
Tray
Mounting
Surface Mount
Package Height
9.66(Max)
Package Width
12.32(Max)
Package Length
12.32(Max)
PCB changed
8
Standard Package Name
SMT
Supplier Package
SMT
Pin Count
8
We don't have prices now, please check later.
Order Quantity

