Arrow Electronic Components Online
MPXV2053DP|NXP|simage
MPXV2053DP|NXP|limage
Board Mount Pressure Sensors

MPXV2053DP

Board Mount Pressure Sensor 0V to 0.04V 0kPa to 50kPa Differential 8-Pin SNSR Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    MPXV2053DP
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0kPa to 50kPa
  • Maximum Overload Pressure
    200kPa
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Response Time (ms)
    1
  • Output Voltage Range (V)
    0 to 0.04
  • Minimum Operating Supply Voltage (V)
    1
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    6(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media Type
    Air
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    9.65(Max)
  • Package Width
    12.32(Max)
  • Package Length
    12.32(Max)
  • PCB changed
    8
  • Supplier Package
    SNSR
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources