Board Mount Pressure Sensors
MPXV10GC6U
Board Mount Pressure Sensor 0kPa to 10kPa Gage 8-Pin SMT Tube
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0kPa to 10kPa
Maximum Overload Pressure
75kPa
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
1
Minimum Operating Supply Voltage (V)
1
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (mA)
6(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Air
Packaging
Tube
Mounting
Surface Mount
Package Height
12.96(Max)
Package Width
10.79(Max)
Package Length
11.38(Max)
PCB changed
8
Standard Package Name
SMT
Supplier Package
SMT
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

