Arrow Electronic Components Online
MPXM2051GST1|NXP|limage
MPXM2051GST1|NXP|simage
Board Mount Pressure Sensors

MPXM2051GST1

Board Mount Pressure Sensor 0kPa to 50kPa Gage 5-Pin(4+Tab) M-PAC T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0kPa to 50kPa
  • Maximum Overload Pressure
    200kPa
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Response Time (ms)
    1
  • Minimum Operating Supply Voltage (V)
    1
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    6(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media
    Air
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    9.83(Max)
  • Package Width
    9.47(Max)
  • Package Length
    7.44(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Supplier Package
    M-PAC
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources