Board Mount Pressure Sensors
MPXHZ6400AC6T1
Board Mount Pressure Sensor 20kPa to 400kPa Absolute Automotive AEC-Q100 8-Pin SSOP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Device Pressure Type
Absolute
Operating Pressure Range
20kPa to 400kPa
Maximum Overload Pressure
1600kPa
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±1.5
Response Time (ms)
1
Typical Full Scale Output
4.8VDC
Minimum Operating Supply Voltage (V)
4.64
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.36
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Air
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
9.65(Max)
Package Width
8.51(Max)
Package Length
8.51(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

