Board Mount Pressure Sensors
MPXHZ6115AC6T1
Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SSOP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Device Pressure Type
Absolute
Operating Pressure Range
15kPa to 115kPa
Maximum Overload Pressure
400kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±1.5
Response Time (ms)
1
Typical Full Scale Output
4.7VDC
Output Voltage Range (V)
0.2 to 4.7
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Air
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
9.7(Max)
Package Width
8.26
Package Length
8.26
PCB changed
8
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

