Arrow Electronic Components Online
MPXH6300AC6T1|NXP|simage
MPXH6300AC6T1|NXP|limage
Board Mount Pressure Sensors

MPXH6300AC6T1

Board Mount Pressure Sensor 0.3V to 4.9V 20kPa to 304kPa Absolute Automotive AEC-Q100 8-Pin SSOP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    20kPa to 304kPa
  • Maximum Overload Pressure
    1200kPa
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±1.5
  • Response Time (ms)
    1
  • Typical Full Scale Output
    4.912VDC
  • Output Voltage Range (V)
    0.3 to 4.9
  • Minimum Operating Supply Voltage (V)
    4.74
  • Typical Operating Supply Voltage (V)
    5.1
  • Maximum Operating Supply Voltage (V)
    5.46
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media Type
    Air
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    9.65(Max)
  • Package Width
    8.51(Max)
  • Package Length
    8.51(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources