NXP SemiconductorsMPXH6115A6UBoard Mount Pressure Sensors
Board Mount Pressure Sensor 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SSOP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Absolute | |
| 15kPa to 115kPa | |
| 400kPa | |
| 20 to 100 | |
| ±1.5 | |
| 1 | |
| 4.7VDC | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.24(Max) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 7.62(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

