Arrow Electronic Components Online
MPXC2011DT1|NXP|simage
MPXC2011DT1|NXP|limage
Board Mount Pressure Sensors

MPXC2011DT1

Board Mount Pressure Sensor 0kPa to 10kPa Differential Medical 4-Pin Case 423A-03 T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0kPa to 10kPa
  • Maximum Overload Pressure
    75kPa
  • Equivalent Overload Pressure Range (psi)
    <20
  • Response Time (ms)
    1
  • Minimum Operating Supply Voltage (V)
    1
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Supply Current (mA)
    6(Typ)
  • Minimum Operating Temperature (°C)
    15
  • Maximum Operating Temperature (°C)
    40
  • Media
    Air
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    9.4
  • Package Width
    3.81
  • Package Length
    6.6
  • PCB changed
    4
  • Supplier Package
    Case 423A-03
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources